7-1676913-2

Heilind Number:AMP7-1676913-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1676913-2
ECAD Model:
3D Model

Description:

YR1 0.1% 2K32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676913-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.32 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676913-2

Detailed Description

Achieve precise resistance with this YR1 axial-leaded resistor, boasting a tolerance of 0.1% and a resistance value of 2.32 KΩ. Designed for reliability, it features a power rating of .25 W and can handle a rated voltage of 250 V. With a thin film element type and a temperature coefficient of ±15 ppm/°C, this resistor ensures stable performance even in extreme operating temperatures ranging from -65 to 155 °C. Its compact dimensions of 6.3 x 2.3 mm and tinned copper leads make it easy to integrate into various electronic applications, providing accurate and consistent resistance values. Please note that this product is not RoHS compliant. Perfect for precision engineering projects, this through-hole resistor is an essential component for any electronic design.