7-1676913-4

Heilind Number:AMP7-1676913-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1676913-4
ECAD Model:
3D Model

Description:

YR1 0.1% 2K55

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676913-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.55 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676913-4

Detailed Description

Enhance your electronic circuits with the YR1 Axial Leaded Resistor, boasting a precision tolerance of 0.1%. With a resistance of 2.55 KΩ and a power rating of 0.25 W, this Thin Film resistor is ideal for high-performance applications. Its durable construction, featuring tinned copper leads, ensures reliable connectivity, while its wide operating temperature range of -65 to 155 °C guarantees consistent performance in various environments. Rated for 250 V, this component is suitable for a range of voltage requirements. Designed for through-hole mounting, it is easy to install in your circuit board. With a low temperature coefficient of ±15 ppm/°C, you can trust in its stability over time. Upgrade your resistive elements with this high-quality component, perfect for demanding electronic designs.