| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676913-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.67 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1676913-5 |
7-1676913-5
| Heilind Number: | AMP7-1676913-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1676913-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this YR1 axial leaded resistor. With a tolerance of 0.1% and a resistance of 2.67 KΩ, this thin film resistor ensures accurate performance. Operating in a wide temperature range from -65 to 155 °C, it is suitable for various applications. Rated for 250 V, with a power rating of 0.25 W, it offers reliable functionality. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your through-hole mounting needs. Its low temperature coefficient of ±15 ppm/°C guarantees stable performance over time. Ideal for use in demanding environments, it does not compromise on quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |


