7-1676915-2

Heilind Number:AMP7-1676915-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1676915-2
ECAD Model:
3D Model

Description:

YR1 0.1% 130K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676915-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676915-2

Detailed Description

Achieve precise resistance with our YR1 0.1% 130K Axial Leaded Thin Film Resistor, designed for high-performance applications. With a power rating of .25 W and a tolerance of .1%, this resistor ensures reliable and accurate operation in a wide range of electronic circuits. Featuring tinned copper leads for easy installation, it offers a resistance of 130 KΩ and a rated voltage of 250 V. Operating seamlessly in temperatures ranging from -65 to 155 °C, and boasting a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stability and longevity in demanding environments. Trust in its quality construction and performance for your through-hole resistor needs.