7-1676915-5

Heilind Number:AMP7-1676915-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1676915-5
ECAD Model:
3D Model

Description:

YR1 0.1% 133R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676915-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676915-5

Detailed Description

Meet the YR1 0.1% 133R, a meticulously crafted axial leaded resistor boasting a power rating of .25W. With tinned copper leads for efficient termination, this resistor offers a precise resistance of 133Ω, making it ideal for various applications. Operating seamlessly in temperatures ranging from -65 to 155°C and rated for 250V, it guarantees reliability under challenging conditions. Featuring a compact 6.3 x 2.3mm dimension, this thin film resistor ensures space-saving installation. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it delivers unparalleled accuracy in signal processing. While not RoHS compliant, this resistor guarantees high performance in critical electronic circuits. Upgrade your designs with the YR1 0.1% 133R for superior resistance management.