7-1676915-8

Heilind Number:AMP7-1676915-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1676915-8
ECAD Model:
3D Model

Description:

YR1 0.1% 13K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676915-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.7 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676915-8

Detailed Description

Discover the YR1 Thin Film Resistor, a high-quality component designed for precision performance in various electronic applications. With a resistance of 13.7 KΩ and a tolerance of 0.1%, this axial leaded resistor ensures accurate and reliable operation. Its tinned copper leads and compact 6.3 x 2.3 mm dimensions make it easy to install. Operating efficiently in a wide temperature range from -65 to 155 °C, it is suitable for use in harsh environments. With a power rating of .25 W and a rated voltage of 250 V, this resistor offers excellent durability. The temperature coefficient of ±15 ppm/°C guarantees stability over time. Ideal for use in through-hole applications, this resistor is a valuable addition to any electronics project. Please note, this product is not RoHS compliant.