| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676970-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676970-2 |
7-1676970-2
Specifications
Detailed Description
Enhance your precision electronic projects with this RN 0603 thin film precision resistor. With a resistance value of 412Ω, 0.1% tolerance, and a power rating of .063W, it ensures accurate and stable performance. Operating at a rated voltage of 50V, it's suitable for a wide range of applications. Measuring just 1.55 x .8 x .45 mm, this surface mount resistor is compact and easy to integrate. Its solder termination and 2-terminal design simplify installation. RoHS compliant for environmental responsibility, it's a reliable choice for demanding circuitry. Upgrade your design with this high-quality component.

