| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676970-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676970-4 |
7-1676970-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film resistor. With a resistance of 432 ohms and a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. The solder termination type and surface mount mounting style make it easy to integrate into your circuit board. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable and efficient performance. Measuring just 1.55 x .8 x .45 mm, this resistor is compact yet powerful. Trust in its quality for your design needs.

