| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676970-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676970-5 |
7-1676970-5
Specifications
Detailed Description
Enhance your electronic projects with our precision RN 0603 442R resistor. This 0603-sized component boasts a resistance of 442 ohms with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is ideal for a variety of applications. Utilizing thin film technology, it guarantees reliable and stable operation. With surface mount termination, installation is a breeze. Trust in the quality of our Surface Mount Resistors for your design needs.

