| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676970-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676970-9 |
7-1676970-9
Specifications
Detailed Description
Enhance your electronic projects with our RN 0603 precision resistor, designed for optimal performance in surface mount applications. Featuring a resistance of 487 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. With a power rating of 0.063 W and a rated voltage of 50 V, it meets the demands of various circuit designs. The solder termination type and compact 0603 size make it easy to integrate onto your PCB. Trust in our high-quality Surface Mount Resistors to deliver precise and consistent results for your electronic assemblies.

