| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1734473-2 |
| Amperage: | 1 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 20 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Cover Color: | Black |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 6 |
| Status Indicator: | None |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 25.3 mm, .967 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP7-1734473-2 |
7-1734473-2
Specifications
Detailed Description
Enhance connectivity with this RJ45 Multiport Stacked Connector, designed for seamless integration into various electronic systems. Featuring a durable Polybutylene Terephthalate housing and Phosphor Bronze contacts with 15u" Gold plating, it ensures reliable signal transmission. With a board mount and panel installation option, it offers flexibility in setup. Compliant with UL 94V-0 flammability standards, it guarantees safety in operation. The black housing color, right angle mount orientation, and side entry location make it suitable for diverse applications. With eight positions and a 1.02mm pitch, it meets Cat 3 LAN standards. Stacked in a 2x6 port matrix configuration, it maximizes space efficiency. Ideal for data and device connections, this connector is RoHS compliant and lead-free solder capable, offering a sustainable solution for networking needs.

