| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1734774-9 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 7-1734774-9 |
| SKU: | AMP7-1734774-9 |
7-1734774-9
Specifications
Detailed Description
Enhance your PCB connectivity with our PCI Express 2.3L Card Edge Connector, featuring 64 positions for seamless data transfer. Crafted with durable PA 46 housing in a sleek white finish, this connector ensures reliable performance even in challenging environments with its operating temperature range of -40 to 85°C. Its Gold-plated contact mating area guarantees optimal conductivity, while the Through Hole - Solder termination method simplifies installation. With a compact 39mm length and 8.8mm width, it's perfect for Cable-to-Board setups. Trust in our quality engineering for your PCI Generation II applications, with RoHS compliance for added peace of mind. Elevate your connectivity solutions with this essential component.

