| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1734857-5 |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 98 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 7-1734857-5 |
| SKU: | AMP7-1734857-5 |
7-1734857-5
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI Express Straddle Connector. Designed for seamless board-to-board integration, this black housing connector features 98 gold-plated contacts for optimal signal transmission. With a surface mount termination method and a sturdy PA 9T GF housing material, it ensures reliable performance in various applications. The 1mm pitch and 30µin gold contact plating guarantee efficient data transfer, while the kinked PCB retention type and 1.57mm PCB thickness provide secure mounting. Operating flawlessly in temperatures ranging from -40 to 85°C, it is ideal for demanding environments. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for quality and sustainability. Perfect for PCI Express Gen II & III systems, it offers a convenient and durable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


