7-1735480-8

Heilind Number:AMP7-1735480-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1735480-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R17H.5,160,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1735480-8
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:17 mm, .669 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:7-1735480-8
SKU:AMP7-1735480-8

Detailed Description

Upgrade your electronic connections with this advanced Board to Board PCB Connector. With a compact design featuring two rows and a total of 160 positions, it ensures seamless signal transmission in any application. The surface mount termination method and .8mm pitch guarantee secure and efficient installation on your circuit board. Constructed with high-quality materials, including Copper Alloy contacts with Gold plating, it offers reliable conductivity and durability. Operating in a wide temperature range from -40 to 257°F, it's suitable for various environments. The UL 94V-0 flammability standard compliance ensures safety, while the 100V AC voltage rating meets industry requirements. Whether for data or device connectivity, this connector, with its innovative features like polarization for mating alignment, is an indispensable component for your assembly projects.