| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1747072-4 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 18 mm, .708 in |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1747072-4 |
| SKU: | AMP7-1747072-4 |
7-1747072-4
| Heilind Number: | AMP7-1747072-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1747072-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our Grace Inertia 2.5 series connector, featuring a durable nylon housing in a striking blue color. This 4-position header, designed for vertical mounting on a printed circuit board, ensures secure soldered connections. With a 2.5mm pitch and gold-plated brass contacts, it guarantees reliable performance in a wide temperature range from -30 to 105°C. Compliant with UL 94V-0 flammability standards, it's ideal for use in appliances and other signal transmission applications. Packaged in tape format for convenience, each order includes 450 pieces. Trust in the quality and efficiency of this wire-to-board connector for your electronic assemblies.

