7-1755074-4

Heilind Number:AMP7-1755074-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1755074-4
ECAD Model:
3D Model

Description:

7012AHX=RLY,STD,ON,2P,120V,30M,X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1755074-4
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 30 minutes
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP7-1755074-4

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, designed for precise timing functions. Operating at 10A and 240VAC, it ensures reliable performance in various applications. With a convenient panel mount design and screw terminal terminations, installation is a breeze. The On-Delay operation type offers customizable delay times from 3 to 30 minutes, catering to specific needs. Boasting a 2 Form C contact arrangement (DPDT, 2 C/O), it provides flexibility in connectivity. Control is effortless with the knob-operated 110-120VAC input voltage, making it ideal for different setups. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your relay system with this essential component.