| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-175643-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 50 |
| Contact Amperage: | .5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .276 in, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-175643-2 |
| SKU: | AMP7-175643-2 |
7-175643-2
Specifications
Detailed Description
Enhance your electronic connections with our high-performance PCB Mount Header. Featuring a durable Polyphenylene Sulfide housing in sleek black, this connector is designed for vertical board mounting. With a pitch of 1.25mm, it offers precise signal transmission and is ideal for use in a variety of applications. The 12-tab contact layout ensures secure connectivity, while the brass contact material and tin plating guarantee reliable performance. Meeting UL 94V-0 standards for flammability, this connector is not only safe but also efficient, with an operating temperature range of -22 to 221°F. Its compact stack height of 7mm and stackable design make it perfect for space-constrained PCB layouts. RoHS compliant and offering a dielectric withstanding voltage of 500V AC, this connector is suitable for diverse electronic projects. Elevate your PCB assembly with this essential component.

