| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1761614-0 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 20.95 mm, .823 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.378 in, 25 mm, 31 mm, 35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1761614-0 |
| SKU: | AMP7-1761614-0 |
7-1761614-0
| Heilind Number: | AMP7-1761614-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1761614-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STEP-Z PLUG 20MM, a high-performance connector designed for board-to-board applications in electronic assemblies. With a compact housing made of UL 94V-0 rated thermoplastic, this connector ensures reliable signal and power transmission in various environments. Featuring 200 gold-plated contacts with a current rating of 1A, it guarantees optimal conductivity and durability. The surface mount solder ball termination method and straight body orientation make it easy to install on PCBs, while the 1.3mm pitch and 18 rows offer flexibility in circuit design. Operating within a wide temperature range of 32 to 212°F, it is suitable for demanding industrial applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental and export regulations. Ideal for use in power and signal circuits, the STEP-Z PLUG 20MM ensures seamless connectivity and performance in electronic systems.

