| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1761616-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 1.02 in, 25.95 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.575 in, 30 mm, 36 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1761616-5 |
| SKU: | AMP7-1761616-5 |
7-1761616-5
Specifications
Detailed Description
Introducing the STEP-Z PLUG, a versatile solution for power and signal connectivity in board-to-board configurations. This 25mm connector features 296 positions across 18 rows, offering ample connectivity options. With a surface mount solder ball termination method, installation is efficient and secure. The housing, made of UL 94V-0 rated thermoplastic in a natural color, ensures durability and safety. Gold plating on the contact mating area enhances signal transmission, while copper alloy contacts support a current rating of 1A. Operating in a wide temperature range from 32 to 212°F, this connector is suitable for various environments. Its vertical mount orientation and stackable design provide flexibility in assembly. Mezzanine and board stacking configurations are supported, making it ideal for diverse applications. With a contact layout in a matrix format and a contact shape of square, single beam, and dual beam, this connector offers reliable performance. Mating retention and PCB mount alignment features further enhance its usability. Whether for industrial machinery, telecommunications equipment, or other electronic devices, the STEP-Z PLUG is a dependable choice for seamless connectivity.

