7-179228-2

Heilind Number:AMP7-179228-2
Manufacturer:TE Connectivity
Manufacturer Number:7-179228-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 12P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-179228-2
Color:Black
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:12
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.024 in, 26 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-179228-2
SKU:AMP7-179228-2

Detailed Description

Easily connect and secure your cables with our CT CRIMP-2 REC HSG 12P Housing in sleek black. Designed for efficient power and signal transmission, this connector features a durable thermoplastic housing with UL 94V-0 flame resistance. With a 2mm pitch and 12 contact positions, it's perfect for wire sizes 30-22 AWG. Operating in a wide temperature range from -30 to 105°C, it's ideal for various environments. The connector is UL and CSA certified, ensuring quality and reliability. Its compact design, measuring 26mm in length and 4.6mm in width, is suitable for wire-to-wire and wire-to-board applications. Each package contains 1500 units, making it a cost-effective choice for your connectivity needs.ROHS compliant.