| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-179228-4 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1000 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-179228-4 |
| SKU: | AMP7-179228-4 |
7-179228-4
Specifications
Detailed Description
Effortlessly connect power and signal components with our AMP CT Crimp-2 Receptacle Housing. Designed for secure crimp termination, this black thermoplastic housing features 14 positions in a single row, accommodating 30-22 AWG wire sizes. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -30 to 105 °C (-22 to 221 °F), it ensures reliable performance in various environments. The housing, measuring 30mm in length and .26in in height, offers a compact and durable solution for wire-to-wire and wire-to-board connections. Each package contains 1000 units, making it ideal for bulk applications in data and device systems. With CSA and UL certifications, as well as RoHS compliance, you can trust in the quality and safety of this connector for your projects.

