| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-180984-0 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP7-180984-0 |
7-180984-0
| Heilind Number: | AMP7-180984-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-180984-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Faston 250 Flag Boot. Crafted from durable Polyamide in a natural hue, this insulation boot is designed for reliable performance. With a receptacle terminal type and flag orientation, it ensures secure mating in any application. Suitable for cable mount (free-hanging) installation, its single position housing accommodates efficient connectivity. RoHS compliant, it upholds environmental standards while guaranteeing quality. Perfect for use in various crimp terminal housing setups, this insulation boot is a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180464-1 | ![]() |


