| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-180984-5 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP7-180984-5 |
7-180984-5
| Heilind Number: | AMP7-180984-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-180984-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connections with our FASTON 250 FLAG BOOT NYLON in sleek black. Crafted from durable Polyamide, this insulation boot ensures secure receptacle terminal connections. With a convenient flag orientation and cable mount design, it offers easy installation for various applications. ROHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with this essential component for connectors, crimp terminals, and splices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180464-1 | ![]() |


