| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879005-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 7.5 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879005-0 |
7-1879005-0
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 1 W and a resistance of 7.5 MΩ, it's perfect for applications requiring precision and reliability. The surface mount design and solder termination make for easy installation, while the compact dimensions of 6.4 x 3.2 x .6 mm ensure versatility in any setup. Operating at a rated voltage of 200 V, it delivers consistent performance under demanding conditions. This thick film resistor, with a tolerance of 5%, guarantees accuracy in signal processing. Trust in its quality for your power management needs.

