7-1879026-0

Heilind Number:AMP7-1879026-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879026-0
ECAD Model:
3D Model

Description:

YR1 0.1% 383K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879026-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879026-0

Detailed Description

Enhance precision in your electronic circuits with our YR1 0.1% 383K Thin Film Through Hole Resistor. Boasting a power rating of 0.25 W and a resistance of 383 KΩ, this component ensures reliable performance in a wide operating temperature range from -65 to 155 °C. With a rated voltage of 250 V and a tolerance of 0.1%, it offers exceptional accuracy in signal processing. The Axial Leaded mount type and tinned copper leads make for easy and secure installation, while the ±15 ppm/°C temperature coefficient guarantees stability over time. Whether you're designing for industrial, automotive, or consumer applications, this RoHS-compliant resistor is a versatile and durable choice for your projects.