7-1879026-1

Heilind Number:AMP7-1879026-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879026-1
ECAD Model:
3D Model

Description:

YR1 0.1% 38R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879026-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879026-1

Detailed Description

Experience unparalleled precision and reliability with our YR1 0.1% 38R3 axial leaded resistor, designed for optimal performance in a variety of electronic applications. With a power rating of 0.25W and a resistance of 38.3 Ω, this resistor offers exceptional stability and durability. Its thin film element type ensures accurate resistance values, while its tinned copper leads guarantee secure and efficient connectivity. Operating seamlessly in a wide temperature range from -65 to 155 °C, and rated for a voltage of 250V, this resistor is suitable for demanding environments. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it delivers consistent and precise performance. Trust in the quality of our through-hole resistor for your next project.