7-1879026-2

Heilind Number:AMP7-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 39R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39.2 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879026-2

Detailed Description

Enhance your electronic projects with the YR1 0.1% 39.2 ohm axial leaded resistor. This high-precision component, with a power rating of 0.25W and a tolerance of 0.1%, ensures accurate and reliable performance in a wide operating temperature range from -65 to 155°C. Featuring tinned copper leads for secure termination, it is designed for easy installation on circuit boards. The thin film element construction guarantees stable resistance values, while the low temperature coefficient of ±15 ppm/°C further enhances its precision. With a rated voltage of 250V, this resistor is ideal for various applications in electronics, offering dependable performance in demanding environments.