7-1879026-3

Heilind Number:AMP7-1879026-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879026-3
ECAD Model:
3D Model

Description:

YR1 0.1% 402K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879026-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879026-3

Detailed Description

Achieve precise resistance with our YR1 thin film resistor, boasting a 0.1% tolerance for accurate performance. With a resistance of 402 KΩ and a power rating of .25 W, it's suitable for various applications. The axial leaded design with tinned copper leads ensures easy installation, while its compact 6.3 x 2.3 mm dimensions save space on your PCB. Operating efficiently in a wide temperature range from -65 to 155 °C and with a rated voltage of 250 V, this resistor guarantees reliability in diverse environments. Its ±15 ppm/°C temperature coefficient further enhances stability, making it a dependable choice for your electronic projects. Please note, this product is not RoHS compliant.