7-1879026-7

Heilind Number:AMP7-1879026-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879026-7
ECAD Model:
3D Model

Description:

YR1 0.1% 422K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879026-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:422 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879026-7

Detailed Description

Achieve precise resistance with our YR1 thin film resistor, boasting a 0.1% tolerance for accuracy. With a resistance of 422 KΩ and a power rating of .25W, this axial leaded component is reliable in various electronic applications. The tinned copper leads ensure secure termination, while its compact 6.3 x 2.3mm dimensions make it suitable for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 155°C, and with a rated voltage of 250V, this resistor guarantees performance in demanding environments. Its temperature coefficient of ±15 ppm/°C and non-RoHS compliance make it a versatile choice for your through-hole resistor needs.