| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879028-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879028-1 |
7-1879028-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 precision resistor. With a resistance of 280 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low temperature coefficient of 10PPM guarantee stability over time and temperature fluctuations. Suitable for surface mount installation, it features solder termination and a compact 0805 size. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance in various circuit designs. Upgrade your components with this high-quality resistor for consistent and precise results every time.

