| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879028-3 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879028-3 |
7-1879028-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0805 294K 0.1% 10PPM 1K RL resistor. Measuring a compact 2 x 1.25 x .55 mm and featuring a surface mount termination, this thin film element offers a resistance of 294 KΩ and a power rating of .1 W, making it ideal for high-performance applications. With a tolerance of .1% and rated for 100 V, it ensures reliable and accurate operation. RoHS compliant, this component is a responsible choice for environmentally conscious projects. Trust in its quality and performance for your surface mount resistor needs.

