| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879028-9 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879028-9 |
7-1879028-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. Boasting a resistance of 340 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount resistor ensures accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation in various circuit configurations. The solder termination type and compact 0805 size make it easy to install on PCBs. RoHS compliant, this resistor is environmentally friendly, adding to its appeal. Upgrade your designs with this high-quality component.

