| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879125-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879125-0 |
7-1879125-0
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RN 0402 88.7 Ω 0.1% Thin Film Precision Resistor. Designed for optimal performance, it boasts a power rating of .063 W and a low temperature coefficient of 10PPM. The surface mount termination type ensures easy installation, while its compact 0402 size (1 x .5 x .3 mm) makes it versatile for various applications. With a rated voltage of 25 V, this resistor is suitable for use in a wide range of electronic devices. Rest assured of its quality and reliability, as it is compliant with RoHS regulations. Upgrade your resistive components with this high-quality product for enhanced circuit performance.

