| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879125-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879125-1 |
7-1879125-1
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously engineered for optimal performance. Featuring a thin film element, it offers a resistance of 88.7 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. Designed for surface mount installation, it boasts a compact 0402 size code and a power rating of .063 W, making it suitable for a wide range of applications. With a rated voltage of 25 V and a low temperature coefficient of 10PPM, this resistor guarantees stability in diverse circuit environments. Trust in its quality craftsmanship for seamless integration and consistent results.

