| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879125-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 93.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879125-6 |
7-1879125-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 thin film precision resistor. Measuring at just 1 x .5 x .3 mm, this surface mount component packs a powerful punch with a resistance of 93.1 Ω and a tolerance of .1%. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees optimal performance even in demanding applications. Solder termination ensures easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the reliability and accuracy of our Surface Mount Resistors for your next project.

