| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879125-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 95.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879125-9 |
7-1879125-9
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our RN 0402 95.3 Ω thin film resistor. With a power rating of .063 W and a tolerance of .1%, this component ensures accurate performance even in demanding applications. Its compact 0402 size and surface mount termination make it easy to integrate, while its low 10PPM temperature coefficient guarantees stable operation. Rated for 25 V, it's suitable for a wide range of electronic devices. Trust in the quality of our Surface Mount Resistors for optimal performance in your projects.

