| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879126-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879126-0 |
7-1879126-0
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our RN 0402 196R 0.1% 10PPM CUT LENGTH resistor. This compact surface-mount component, with a size code of 0402, offers a resistance of 196 ohms and a power rating of 0.063 W, making it ideal for various applications. With a low tolerance of 0.1% and a temperature coefficient of 10PPM, it ensures accurate performance even in demanding conditions. Its thin film element type and solder termination guarantee efficient operation and easy installation. RoHS compliant and rated for 25V, this resistor is a quality choice for your circuit design needs.

