| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879126-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 205 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879126-6 |
7-1879126-6
Specifications
Detailed Description
Enhance circuit performance with our precision RN 0402 205Ω thin film resistor. Designed for surface mount applications, this resistor boasts a tolerance of 0.1% and a low power rating of .063 W, ensuring reliable and accurate operation. With a rated voltage of 25 V, it's suitable for a variety of electronic projects. The compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained designs. Featuring solder termination and a temperature coefficient of 10PPM, it guarantees stable performance over time. Trust in the quality and precision of our surface mount resistors for your electronic needs.

