| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-1 |
7-1879127-1
Specifications
Detailed Description
Enhance your electronic projects with our RN 0402 precision resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface mount component offers a resistance of 432 ohms with a tolerance of 0.1%. With a power rating of 0.063 W and a rated voltage of 25 V, it guarantees reliable performance. The thin film element ensures precision, while the solder termination type makes it easy to install. RoHS compliance further underscores its quality. Perfect for applications requiring high accuracy, this resistor is a valuable addition to any circuit design.

