| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-3 |
7-1879127-3
Specifications
Detailed Description
Enhance your circuitry with this precise and reliable RN 0402 resistor, featuring a resistance of 442 Ω with a tolerance of 0.1%. With a power rating of .063 W and a rated voltage of 25 V, it ensures optimal performance. Its compact 0402 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, this resistor offers exceptional accuracy with a low temperature coefficient of 10PPM. Trust in its quality for your electronic projects.

