| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-4 |
7-1879127-4
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 442 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the low power rating of 0.063 W and rated voltage of 25 V make it suitable for various applications. Measuring just 1 x 0.5 x 0.3 mm and featuring surface mount solder termination, it's easy to integrate into your design. Compliant with industry standards, this resistor is a dependable choice for your electronic projects.

