| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-6 |
7-1879127-6
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0402 Thin Film Precision Resistor. With a resistance of 453 Ω and a tolerance of 0.1%, this surface mount component ensures accurate and reliable performance. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. The solder termination type facilitates easy installation, while its compact dimensions of 1 x 0.5 x 0.3 mm make it ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors to meet your exacting requirements.

