| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-7 |
7-1879127-7
Specifications
Detailed Description
Enhance your circuitry with the RN 0402 453R precision resistor, a crucial component for maintaining accuracy and stability. Boasting a resistance of 453 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures reliable performance even in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it offers robust functionality while its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality for consistent and precise operation in your electronic designs. Non-RoHS compliant.

