| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879127-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879127-9 |
7-1879127-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 thin film precision resistor. With a resistance of 464 ohms and a tolerance of 0.1%, this surface mount resistor guarantees accurate performance even in demanding applications. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it offers reliable functionality in a compact 1 x 0.5 x 0.3 mm package. The solder termination ensures easy and secure installation on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your designs.

