7-1879128-3

Heilind Number:AMP7-1879128-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879128-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 976R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879128-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:976 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879128-3

Detailed Description

Enhance your precision circuitry with this RN 0402 resistor, designed for reliability and accuracy. With a resistance of 976 Ω and a tolerance of .1%, it ensures stable performance in demanding applications. The thin film element and low power rating of .063 W guarantee efficiency, while the 25 V rated voltage provides ample protection. Its compact surface mount design, measuring just 1 x .5 x .3 mm, offers easy integration onto PCBs. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your electronics with this high-quality component from our Surface Mount Resistors collection.