| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879128-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879128-7 |
7-1879128-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 1K0 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it boasts a compact 0402 size code, perfect for surface mount applications. With a resistance of 1 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of circuitry. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Elevate your design with this essential component from our Surface Mount Resistors collection.

