| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879128-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.02 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879128-9 |
7-1879128-9
Specifications
Detailed Description
Enhance your circuitry with our precision RN 0402 1K02 0.1% 10PPM CUT LENGTH resistor, perfect for applications requiring high accuracy. This Surface Mount component boasts a power rating of .063 W and a resistance of 1.02 KΩ, ensuring reliable performance even under demanding conditions. With a rated voltage of 25 V and tolerance of .1%, it meets stringent quality standards. The Thin Film technology and solder termination make it easy to integrate, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Trust in the quality of our Surface Mount Resistors for your electronic designs.

