| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879129-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879129-0 |
7-1879129-0
Specifications
Detailed Description
Enhance your circuitry with the RN 0402 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 2.1 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 0402 size and surface mount termination make it easy to integrate into your designs. Operating at a rated voltage of 25 V with a power rating of .063 W, it offers dependable functionality in a wide range of applications. Trust in its precision and consistency for your electronic projects.

