| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879129-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879129-1 |
7-1879129-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge RN 0402 2K1 0.1% 10PPM 1K RL resistor. Measuring at a compact 0402 size, it boasts a power rating of .063 W and a low tolerance of .1%, ensuring accurate performance. With a resistance of 2.1 KΩ and a rated voltage of 25 V, it's ideal for demanding applications. Featuring a surface mount termination type, installation is a breeze, while its thin film element construction guarantees reliability. RoHS compliant and meticulously crafted, this resistor from our Surface Mount Resistors range is a must-have for precision engineering projects.

