| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879129-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879129-6 |
7-1879129-6
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0402 2K21 0.1% 10PPM CUT LENGTH resistor. With a resistance of 2.21 KΩ and a power rating of .063 W, it ensures optimal performance in various applications. The thin film element and solder termination type guarantee durability and stability. Operating at a rated voltage of 25 V, this surface mount resistor is suitable for a wide range of electronic devices. Its compact dimensions of 1 x .5 x .3 mm make it easy to integrate seamlessly. Trust in its quality as a RoHS compliant component from our Surface Mount Resistors line, perfect for your precision resistor needs.

